395-068-521-807

Heilind Number:EDA395-068-521-807
Manufacturer:EDAC
Manufacturer Number:395-068-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 68 positions spread across two rows with a pitch of .1 inches, this connector ensures efficient data transfer and power distribution. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing make it easy to install and maintain, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the operating temperature range of -40 to 105 °C ensures optimal performance in a wide range of conditions. Trust in this black Card Edge Connector for your connectivity needs, whether for industrial, commercial, or consumer applications. Elevate your PCB design with this essential component, meeting the highest standards of quality and reliability.