395-068-521-808

Heilind Number:EDA395-068-521-808
Manufacturer:EDAC
Manufacturer Number:395-068-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 68 positions distributed across two rows, it offers seamless data transfer for your applications. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Designed for straight mount orientation, it's easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connection standards with this black-colored connector, perfect for industrial use.