395-068-521-812

Heilind Number:EDA395-068-521-812
Manufacturer:EDAC
Manufacturer Number:395-068-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-812

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a space-efficient pitch of .1 inch and row spacing of .2 inch, offering optimal performance for your PCB assembly. With a generous capacity of 68 positions, it ensures extensive connectivity options for your devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, provides reliable conductivity for uninterrupted signal transmission. Its straight mount orientation simplifies installation, making it perfect for various applications in electronics and telecommunications. Trust in this connector for efficient, secure, and high-speed data transfer in your projects. Elevate your connectivity experience today.