395-068-521-858

Heilind Number:EDA395-068-521-858
Manufacturer:EDAC
Manufacturer Number:395-068-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 68 positions across two rows, it facilitates seamless data transmission with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range of -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connections. Its straight mount orientation and black color make it versatile for various assembly setups. Trust in this connector for efficient and stable interboard communication in your electronic projects.