395-068-521-878

Heilind Number:EDA395-068-521-878
Manufacturer:EDAC
Manufacturer Number:395-068-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Boasting a sleek design with UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Featuring two rows with a total of 68 positions, it offers ample connectivity options for your devices. Crafted with Copper Alloy contacts and a pitch of .1 inches, it guarantees seamless data transfer. With a mount orientation of Straight and operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality component and experience superior connectivity like never before.