395-068-521-888

Heilind Number:EDA395-068-521-888
Manufacturer:EDAC
Manufacturer Number:395-068-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-521-888

Detailed Description

Enhance your electronic connections with this high-performance board-to-board connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, allowing for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Its straight mount orientation and .1-inch pitch offer easy installation on PCBs. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various devices. Upgrade your connectivity with this essential component.