395-068-523-104

Heilind Number:EDA395-068-523-104
Manufacturer:EDAC
Manufacturer Number:395-068-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-104

Detailed Description

Enhance your connectivity with this high-performance Black Board To Board PCB Connector. With a sleek design featuring UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. The Copper Alloy contacts deliver reliable conductivity, while the 68 positions offer ample room for seamless connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and extreme environments. Its straight mount orientation and compact pitch of .1 in make installation a breeze, guaranteeing a secure and stable connection every time. Upgrade your PCB setup with this essential component.