395-068-523-107

Heilind Number:EDA395-068-523-107
Manufacturer:EDAC
Manufacturer Number:395-068-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for precision and durability, this essential component features a single-row configuration with 68 positions, allowing for seamless integration between circuit boards. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronic projects with this high-quality connector, a must-have for any PCB assembly.