395-068-523-188

Heilind Number:EDA395-068-523-188
Manufacturer:EDAC
Manufacturer Number:395-068-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-188

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision, this connector features 68 positions and a single row design, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy integration onto your PCB. Its straight mount orientation and black color make for a sleek appearance, while its wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Upgrade your system with this essential component today.