395-068-523-204

Heilind Number:EDA395-068-523-204
Manufacturer:EDAC
Manufacturer Number:395-068-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-204

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector is both durable and visually appealing. With two rows and 68 positions, it offers ample space for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your PCB connections with this straight-mount connector for optimal performance and efficiency.