395-068-523-207

Heilind Number:EDA395-068-523-207
Manufacturer:EDAC
Manufacturer Number:395-068-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This sleek and durable connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With 68 positions spread across two rows and a pitch of .1 inches, it offers seamless and efficient data transfer. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.