395-068-523-212

Heilind Number:EDA395-068-523-212
Manufacturer:EDAC
Manufacturer Number:395-068-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-212

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring 68 positions spread across 2 rows with a .1-inch pitch, it ensures efficient signal transmission. The connector, crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees durability and reliability. With a straight mount orientation and a row spacing of .2 inches, it facilitates seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse applications, from industrial machinery to consumer electronics. Trust in this connector for high-performance connectivity solutions.