395-068-523-288

Heilind Number:EDA395-068-523-288
Manufacturer:EDAC
Manufacturer Number:395-068-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 68 positions with a pitch of .1 inches, ensuring precise and secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its straight mount orientation and black color make it versatile for various applications. With copper alloy contacts and an amperage of 3A, this connector offers reliable power transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environmental conditions. Elevate your PCB assembly with this essential component.