395-068-523-412

Heilind Number:EDA395-068-523-412
Manufacturer:EDAC
Manufacturer Number:395-068-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-412

Detailed Description

Enhance your PCB connectivity with this sleek Black Board-to-Board Connector. Designed for optimal performance, it features a single row with 68 positions, ensuring seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Contacts made of Copper Alloy provide reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch offer easy installation. With a straight mount orientation, it effortlessly fits into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore the possibilities with this essential component.