395-068-523-488

Heilind Number:EDA395-068-523-488
Manufacturer:EDAC
Manufacturer Number:395-068-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-488

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for smooth board-to-board integration, this sleek black connector features 68 positions with a .1-inch pitch for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any environment. With a 3A amperage and an operating temperature range of -40 to 105°C, it offers efficient performance even in challenging conditions. Its straight mount orientation and 1-row design make installation a breeze, while the .2-inch row spacing allows for neat and organized PCB layouts. Elevate your connectivity solutions with this essential component.