395-068-523-503

Heilind Number:EDA395-068-523-503
Manufacturer:EDAC
Manufacturer Number:395-068-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-503

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. Featuring two rows of 68 positions each, this connector offers ample connectivity options for your PCB projects. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.