395-068-523-512

Heilind Number:EDA395-068-523-512
Manufacturer:EDAC
Manufacturer Number:395-068-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-512

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures secure and reliable contact. With two rows of 68 positions each, it offers ample connectivity for your electronic components. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for a variety of PCB configurations. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in its quality and performance for seamless board-to-board connections.