395-068-523-558

Heilind Number:EDA395-068-523-558
Manufacturer:EDAC
Manufacturer Number:395-068-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 68 positions spread across two rows, offering seamless data transmission. Crafted with precision, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and harsh environments. Trust in our connector for high-speed, low-amperage applications, where black is the color of choice for seamless integration. Upgrade your connection with ease, thanks to its straight mount orientation. Explore the possibilities with this essential component that's a perfect fit for a wide range of electronic projects.