395-068-523-802

Heilind Number:EDA395-068-523-802
Manufacturer:EDAC
Manufacturer Number:395-068-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with a contact material of durable Copper Alloy. With two rows and 68 positions, it provides ample connectivity for complex circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105 °C, it meets the demands of various applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connections with this essential component.