395-068-523-808

Heilind Number:EDA395-068-523-808
Manufacturer:EDAC
Manufacturer Number:395-068-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-808

Detailed Description

Enhance connectivity with this sleek Black Board-to-Board PCB Connector, designed for optimal performance in a variety of electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliability and longevity. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Boasting 68 positions and a straight mount orientation, it facilitates efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Upgrade your setup with this essential connectivity solution.