395-068-523-858

Heilind Number:EDA395-068-523-858
Manufacturer:EDAC
Manufacturer Number:395-068-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-523-858

Detailed Description

Enhance the connectivity of your PCB with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers efficient power delivery with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and a pitch of .1 inches, it provides seamless integration for your electronic components. Constructed with copper alloy contacts, it guarantees reliable and stable connections. Perfect for various applications, this connector has 68 positions, allowing for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your system's connectivity with this essential component.