395-068-524-108

Heilind Number:EDA395-068-524-108
Manufacturer:EDAC
Manufacturer Number:395-068-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-524-108

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board Card Edge Connector. Featuring 68 positions in a single row with a pitch of .1 inches, this connector ensures seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliable performance. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Elevate your connectivity game with this essential component.