395-068-524-212

Heilind Number:EDA395-068-524-212
Manufacturer:EDAC
Manufacturer Number:395-068-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-524-212

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-to-Board Card Edge Connector. Designed for top-tier performance, this connector boasts 68 positions spread across two rows, ensuring seamless and efficient data transfer. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the contact material, Copper Alloy, ensures reliable conductivity. With a straight mount orientation, it offers versatility in various applications. Operating smoothly in a temperature range of -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.