395-068-524-288

Heilind Number:EDA395-068-524-288
Manufacturer:EDAC
Manufacturer Number:395-068-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-524-288

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, featuring 68 positions spread across 2 rows for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are ensured. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation offers easy installation on your PCB board, making it a versatile and essential component for your electronic projects.