395-068-524-403

Heilind Number:EDA395-068-524-403
Manufacturer:EDAC
Manufacturer Number:395-068-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-524-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board Card Edge Connector. Featuring 68 positions in a single row, this connector ensures seamless transmission of data on your PCBs. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in all applications. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Upgrade your connectivity solutions with this essential component.