395-068-524-608

Heilind Number:EDA395-068-524-608
Manufacturer:EDAC
Manufacturer Number:395-068-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-524-608

Detailed Description

Experience seamless connectivity with our black Card Edge Connector, designed for optimal performance in your PCB assembly. With an amperage of 3A and housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission. Featuring a single row with 68 positions and a pitch of .1 inches, it offers efficient signal transfer within your circuit. The contact material, crafted from Copper Alloy, guarantees durability and conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity experience with this essential component.