395-068-524-803

Heilind Number:EDA395-068-524-803
Manufacturer:EDAC
Manufacturer Number:395-068-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-524-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance, two-row Board to Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 68 positions and a compact pitch of .1 inches, it allows for efficient data transmission. Crafted with precision, the connector boasts copper alloy contacts that guarantee reliable conductivity. Its straight mount orientation and row spacing of .2 inches facilitate easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component, ideal for a range of applications.