395-068-525-102

Heilind Number:EDA395-068-525-102
Manufacturer:EDAC
Manufacturer Number:395-068-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-102

Detailed Description

Introducing the 395-068-525-102 Black Card Edge Connector, a high-performance solution for your PCB connectivity needs. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring 68 positions in a single row configuration, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for seamless integration into your PCB setup. With an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in its quality and efficiency for all your board-to-board PCB connections.