395-068-525-108

Heilind Number:EDA395-068-525-108
Manufacturer:EDAC
Manufacturer Number:395-068-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-108

Detailed Description

Introducing our high-performance 395-068-525-108 Black Card Edge Connector, designed to meet the most demanding connectivity needs in electronic applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both safety and reliability in operation. Boasting a single row configuration with 68 positions, it offers ample connectivity options on a compact .1-inch pitch, ideal for space-constrained PCB layouts. The Copper Alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in even the harshest environments. Trust in the 395-068-525-108 for seamless board-to-board connections in your next electronic design project.