395-068-525-158

Heilind Number:EDA395-068-525-158
Manufacturer:EDAC
Manufacturer Number:395-068-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-158

Detailed Description

Introducing our 395-068-525-158 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features 68 positions arranged in a single row, allowing for efficient data transfer in any electronic application. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both performance and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers high-density mounting possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in the reliability and quality of our Card Edge Connector for seamless and secure PCB connections.