395-068-525-207

Heilind Number:EDA395-068-525-207
Manufacturer:EDAC
Manufacturer Number:395-068-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-207

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the 395-068-525-207. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 68 positions for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Trust in its reliability and precision for all your PCB connectivity needs.