395-068-525-212

Heilind Number:EDA395-068-525-212
Manufacturer:EDAC
Manufacturer Number:395-068-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-212

Detailed Description

Introducing our high-performance 395-068-525-212 Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Featuring two rows of 68 gold-plated Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers reliable signal transmission with minimal interference. The straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Upgrade your connectivity solutions with the 395-068-525-212 Connector.