395-068-525-288

Heilind Number:EDA395-068-525-288
Manufacturer:EDAC
Manufacturer Number:395-068-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-288

Detailed Description

Introducing the 395-068-525-288, a cutting-edge board-to-board PCB connector designed for seamless electrical connectivity. With its sleek black housing constructed from UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety in any application. Featuring two rows of 68 positions and a compact .1 inch pitch, it provides high-density connectivity while the copper alloy contact material guarantees reliable signal transmission. The straight mount orientation and .2 inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the 395-068-525-288 for your most demanding PCB interconnection needs.