395-068-525-402

Heilind Number:EDA395-068-525-402
Manufacturer:EDAC
Manufacturer Number:395-068-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-402

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-068-525-402. Engineered for precision and durability, this connector features a single row layout with 68 positions, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB setup. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.