395-068-525-403

Heilind Number:EDA395-068-525-403
Manufacturer:EDAC
Manufacturer Number:395-068-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-403

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-068-525-403. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 68 positions arranged in a single row, it offers ample room for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation facilitates easy installation on PCBs. Trust in our product to deliver optimal performance and seamless connectivity for your electronic projects.