395-068-525-407

Heilind Number:EDA395-068-525-407
Manufacturer:EDAC
Manufacturer Number:395-068-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-407

Detailed Description

Introducing our 395-068-525-407 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Engineered with precision and reliability in mind, this connector boasts a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. With a single row design and 68 positions, it offers ample connectivity options for your PCB applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Its straight mount orientation and convenient pitch of .1 inches make installation a breeze. Trust in the quality and performance of this connector for all your PCB connectivity needs.