395-068-525-408

Heilind Number:EDA395-068-525-408
Manufacturer:EDAC
Manufacturer Number:395-068-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-408

Detailed Description

Introducing the 395-068-525-408, a sleek and efficient black Card Edge Connector designed to streamline your PCB connections. With a single row layout and 68 positions, this connector offers ample space for seamless integration. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing for maximum durability and safety. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and .1 inch pitch make installation a breeze. Trust in the 395-068-525-408 for all your board-to-board PCB connection needs.