395-068-525-412

Heilind Number:EDA395-068-525-412
Manufacturer:EDAC
Manufacturer Number:395-068-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-412

Detailed Description

Introducing our 395-068-525-412 Black Board To Board PCB Connector, a high-performance solution for seamless electronic connections. With a compact design featuring 68 positions in a single row, this connector offers efficient and reliable connectivity for your PCBs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting performance even in harsh operating conditions ranging from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and versatility of this connector for all your board-to-board connection needs. Explore its full potential in our extensive range of electronic components.