395-068-525-488

Heilind Number:EDA395-068-525-488
Manufacturer:EDAC
Manufacturer Number:395-068-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-488

Detailed Description

Introducing our cutting-edge 395-068-525-488 Board To Board PCB Connector, a sleek and high-performance solution for seamless electronic connections. Designed for optimal efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and reliable connectivity across 68 positions. Crafted with copper alloy contacts, it guarantees excellent conductivity. The straight mount orientation and compact design make it ideal for space-saving PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suited for a wide range of environments. Trust in this connector to deliver exceptional performance, making it a must-have component for your electronic projects.