395-068-525-503

Heilind Number:EDA395-068-525-503
Manufacturer:EDAC
Manufacturer Number:395-068-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-503

Detailed Description

Introducing our 395-068-525-503 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. With a sleek, two-row design featuring 68 positions and a pitch of .1 inch, this connector offers optimal connectivity in a compact form factor. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring contact material made of Copper Alloy, it ensures reliable signal transmission even in demanding environments. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and performance for your next project.