395-068-525-504

Heilind Number:EDA395-068-525-504
Manufacturer:EDAC
Manufacturer Number:395-068-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-504

Detailed Description

Introducing our 395-068-525-504 Black Board-To-Board Card Edge Connector, a high-performance solution for seamless PCB connectivity. Engineered with precision and reliability in mind, this connector boasts an amperage rating of 3A, making it suitable for a wide range of electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in demanding environments. With two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, the connector offers a total of 68 positions for seamless signal transmission. Designed for straight mount orientation, it guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for critical electronic systems. Trust in the 395-068-525-504 for superior connectivity in your PCB designs.