395-068-525-512

Heilind Number:EDA395-068-525-512
Manufacturer:EDAC
Manufacturer Number:395-068-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-512

Detailed Description

Introducing our 395-068-525-512 Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for high performance and reliability, this connector features 68 positions spread across two rows, allowing for efficient data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire resistance. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Trust in our product to deliver exceptional connectivity in your PCB designs.