395-068-525-558

Heilind Number:EDA395-068-525-558
Manufacturer:EDAC
Manufacturer Number:395-068-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-558

Detailed Description

Introducing our 395-068-525-558 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for maximum efficiency and durability, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring safe and secure operation. With 68 positions spread across two rows, you'll have ample connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Whether you're working in extreme temperatures or demanding environments, this connector is up to the task with an operating range of -40 to 105 °C. Trust in our high-quality product to streamline your PCB assembly process and deliver exceptional performance every time.