395-068-525-588

Heilind Number:EDA395-068-525-588
Manufacturer:EDAC
Manufacturer Number:395-068-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-588

Detailed Description

Introducing the 395-068-525-588, a cutting-edge black Board To Board PCB Connector designed for seamless connectivity in electronic devices. With a high amperage capacity of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient mating. Boasting 68 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Trust in the 395-068-525-588 for exceptional performance and longevity in your electronic assemblies.