395-068-525-607

Heilind Number:EDA395-068-525-607
Manufacturer:EDAC
Manufacturer Number:395-068-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-607

Detailed Description

Introducing our high-performance 395-068-525-607 Black Card Edge Connector, designed to meet the demands of modern PCB connectivity. With an amperage rating of 3A and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission in any application. Featuring a single row configuration with 68 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees optimal signal integrity, while the precise pitch and row spacing of .1in and .2in, respectively, facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and harsh environmental conditions. Trust in the quality and performance of this essential component for your PCB assembly needs.