395-068-525-612

Heilind Number:EDA395-068-525-612
Manufacturer:EDAC
Manufacturer Number:395-068-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-612

Detailed Description

Introducing our high-performance 395-068-525-612 Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity and signal integrity. The connector boasts a single row configuration with 68 positions, spaced at a pitch of .1 inches and a row spacing of .2 inches, allowing for efficient and compact PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functional stability in diverse environments. Trust in the 395-068-525-612 for seamless and reliable board-to-board connections in your electronic designs.