395-068-525-688

Heilind Number:EDA395-068-525-688
Manufacturer:EDAC
Manufacturer Number:395-068-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-688

Detailed Description

Introducing the 395-068-525-688, a cutting-edge PCB connector designed for seamless board-to-board connectivity. Engineered with precision and reliability in mind, this connector features 68 positions, housed in durable UL 94V-0 Thermoplastic Polyester for maximum performance. The sleek black design adds a touch of sophistication to any electronic setup. With a low amperage rating of 3A, it's ideal for small-scale power transfer applications. Crafted with copper alloy contacts, it ensures efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether in industrial machinery or consumer electronics, the 395-068-525-688 guarantees seamless connectivity you can rely on. Choose quality, choose connectivity, choose 395-068-525-688.