395-068-525-802

Heilind Number:EDA395-068-525-802
Manufacturer:EDAC
Manufacturer Number:395-068-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-802

Detailed Description

Introducing our high-performance 395-068-525-802 Card Edge Connector, designed for seamless board-to-board connectivity in your electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any environment. Featuring two rows of 68 positions, each contact is precision-engineered from Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications. Elevate your connectivity solutions with this essential component, available now in our PCB Connectors collection.