395-068-525-803

Heilind Number:EDA395-068-525-803
Manufacturer:EDAC
Manufacturer Number:395-068-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-803

Detailed Description

Introducing our cutting-edge Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With an amperage of 3A, this connector guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. Featuring two rows of 68 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The straight mount orientation allows for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various electronic applications. Upgrade your connectivity solutions with this high-performance component, a must-have for any professional or DIY electronics project.