395-068-525-808

Heilind Number:EDA395-068-525-808
Manufacturer:EDAC
Manufacturer Number:395-068-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-808

Detailed Description

Introducing our high-performance 395-068-525-808 Board To Board PCB Connector, designed for seamless and reliable connectivity in your electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability. With two rows of 68 copper alloy contacts, it offers efficient power transmission at a low amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for easy installation and a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in the quality and performance of our product to meet your connectivity needs with ease.